
B32521C3104K289 | |
|---|---|
DigiKey Part Number | 495-4883-1-ND - Cut Tape (CT) 495-4883-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C3104K289 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3104K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3104K000 | TDK | 6,278 | 495-2437-ND | $0.41000 | Parametric Equivalent |
| B32521C3104K189 | TDK | 983 | 495-B32521C3104K189CT-ND | $0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.24480 | $12.24 |
| 100 | $0.21980 | $21.98 |
| 500 | $0.17766 | $88.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16464 | $164.64 |
| 2,000 | $0.15392 | $307.84 |
| 3,000 | $0.14856 | $445.68 |
| 5,000 | $0.14261 | $713.05 |
| 7,000 | $0.13914 | $973.98 |
| 10,000 | $0.13579 | $1,357.90 |

