4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3472K289

DigiKey Part Number
495-4923-1-ND - Cut Tape (CT)
495-4923-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32021A3472K289
Description
CAP FILM 4700PF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3472K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.56000$5.60
50$0.43240$21.62
100$0.39300$39.30
Tape & Box (TB)
QuantityUnit PriceExt Price
830$0.28712$238.31
1,660$0.27070$449.36
2,490$0.26249$653.60
4,150$0.25338$1,051.53
5,810$0.24806$1,441.23
8,300$0.24294$2,016.40
Manufacturers Standard Package