
ACM2012-361-2P-T001 | |
|---|---|
DigiKey Part Number | 445-8666-2-ND - Tape & Reel (TR) 445-8666-1-ND - Cut Tape (CT) 445-8666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-361-2P-T001 |
Description | CMC 220MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 220mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-361-2P-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.97100 | $9.71 |
| 25 | $0.89800 | $22.45 |
| 50 | $0.84660 | $42.33 |
| 100 | $0.79820 | $79.82 |
| 250 | $0.73844 | $184.61 |
| 500 | $0.69626 | $348.13 |
| 1,000 | $0.66784 | $667.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61315 | $1,226.30 |
| 4,000 | $0.57828 | $2,313.12 |
| 6,000 | $0.55884 | $3,353.04 |
| 10,000 | $0.54563 | $5,456.30 |












