MFR Recommended

ACH4518-153-TD01 | |
|---|---|
DigiKey Part Number | 445-2117-2-ND - Tape & Reel (TR) 445-2117-1-ND - Cut Tape (CT) 445-2117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACH4518-153-TD01 |
Description | FILTER LC(T) SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 2 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ACH4518-153-TD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 25dB @ 11MHz ~ 70MHz | |
Resistance - Channel (Ohms) | 0.06 | |
Current | 2 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.071" L x 0.177" W (1.80mm x 4.50mm) | |
Height | 0.138" (3.50mm) |


