Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXC-M03-48WS12-A

DigiKey Part Number
285-PXC-M03-48WS12-A-ND
Manufacturer
Manufacturer Product Number
PXC-M03-48WS12-A
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXC-M03-48WS12-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$48.42000$48.42
50$47.63000$2,381.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.