Isolated Module DC DC Converter 1 Output 3.3V 4A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXB15-48S3P3/NT

DigiKey Part Number
PXB15-48S3P3/NT-ND
Manufacturer
Manufacturer Product Number
PXB15-48S3P3/NT
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXB15-48S3P3/NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$56.51000$56.51
10$54.27000$542.70
25$51.79040$1,294.76
50$48.74020$2,437.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.