
JWS50-28/A | |
|---|---|
DigiKey Part Number | 285-JWS50-28/A-ND |
Manufacturer | |
Manufacturer Product Number | JWS50-28/A |
Description | AC/DC CONVERTER 28V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.25" L x 3.35" W x 1.45" H (158.8mm x 85.1mm x 36.8mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.39000 | $155.39 |
| 5 | $147.99400 | $739.97 |
| 10 | $144.92000 | $1,449.20 |
| 25 | $140.95240 | $3,523.81 |

