Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS50A-12/HD

DigiKey Part Number
285-HWS50A-12/HD-ND
Manufacturer
Manufacturer Product Number
HWS50A-12/HD
Description
AC/DC CONVERTER 12V 51W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS50A-12/HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
-10°C ~ 71°C (With Derating)
Type
Open Frame, Conformal Coated
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Size / Dimension
4.72" L x 3.23" W x 1.04" H (120.0mm x 82.0mm x 26.5mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
4.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$131.75000$131.75
10$122.87800$1,228.78
25$119.51480$2,987.87
50$117.03120$5,851.56
Manufacturers Standard Package