TE0705 Carrier 4x5 SoM - FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0705-04

DigiKey Part Number
1686-1078-ND
Manufacturer
Manufacturer Product Number
TE0705-04
Description
SOM CARRIER BOARD 7-SERIES 4X5CM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
TE0705 Carrier 4x5 SoM - FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
FPGA
Platform
TE0705 Carrier
Contents
Board(s)
Utilized IC / Part
4x5 SoM
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$197.10000$197.10
Manufacturers Standard Package