


CC6-2403SR-E | |
|---|---|
DigiKey Part Number | 445-3291-ND |
Manufacturer | |
Manufacturer Product Number | CC6-2403SR-E |
Description | DC DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-2403SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $16.89000 | $168.90 |
| 25 | $15.73000 | $393.25 |
| 50 | $15.07000 | $753.50 |

