VLS3012T-1R0N2R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2,914
Unit Price: $0.25000
Datasheet

Similar


Taiyo Yuden
In Stock: 3,954
Unit Price: $0.17000
Datasheet
1 µH Shielded Wirewound Inductor 2.2 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012T-1R0N2R2

DigiKey Part Number
445-3682-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS3012T-1R0N2R2
Description
FIXED IND 1UH 2.2A 70 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 2.2 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012T-1R0N2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
70mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012CX-1R0M-1TDK2,914445-180921-1-ND$0.25000Direct
MAKK2520T1R0MTaiyo Yuden3,954587-4142-1-ND$0.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes