
VLS201610HBX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-173008-2-ND - Tape & Reel (TR) 445-173008-1-ND - Cut Tape (CT) 445-173008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610HBX-6R8M-1 |
Description | FIXED IND 6.8UH 880MA 558 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 880 mA 558mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610HBX-6R8M-1 Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 558mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2010-6R8M-R | Eaton - Electronics Division | 14,958 | 283-SDCL1V2010-6R8M-RCT-ND | $0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.19900 | $1.99 |
| 100 | $0.16380 | $16.38 |
| 1,000 | $0.13467 | $134.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12454 | $249.08 |
| 4,000 | $0.11743 | $469.72 |
| 6,000 | $0.11346 | $680.76 |
| 10,000 | $0.10866 | $1,086.60 |
| 14,000 | $0.10561 | $1,478.54 |
| 20,000 | $0.10247 | $2,049.40 |


