
SLF10165T-220M2R43PF | |
|---|---|
DigiKey Part Number | 445-6481-2-ND - Tape & Reel (TR) 445-6481-1-ND - Cut Tape (CT) 445-6481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10165T-220M2R43PF |
Description | FIXED IND 22UH 2.4A 53.8 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 53.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10165T-220M2R43PF Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 53.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-220M-D | TDK | 3,010 | 445-9601-1-ND | $1.25000 | MFR Recommended |
| SPM10054T-220M-HZR | TDK | 571 | 445-SPM10054T-220M-HZRCT-ND | $2.08000 | MFR Recommended |
| 7447713220 | Würth Elektronik | 1,946 | 732-2980-1-ND | $2.24000 | Similar |
| 7447714220 | Würth Elektronik | 3,920 | 732-2992-1-ND | $2.26000 | Similar |
| BPCF00101065220MAE | Pulse Electronics | 0 | 553-BPCF00101065220MAETR-ND | $0.50212 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.74700 | $7.47 |
| 100 | $0.61450 | $61.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.53604 | $268.02 |

