Similar
Similar
Similar
Similar

RLF7030T-3R3M4R1 | |
|---|---|
DigiKey Part Number | 445-2963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF7030T-3R3M4R1 |
Description | FIXED IND 3.3UH 4.1A 20.88 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.1 A 20.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7030T-3R3M4R1 Models |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.88mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-3R3N-D | TDK | 4,921 | 445-174170-1-ND | $0.91000 | Similar |
| CDRR73NP-3R3MC | Sumida America Inc. | 0 | 308-CDRR73NP-3R3MCTR-ND | $0.57708 | Similar |
| DRA74-3R3-R | Eaton - Electronics Division | 0 | 283-3635-1-ND | $0.84000 | Similar |
| SRP7030-3R3M | Bourns Inc. | 84 | 118-SRP7030-3R3MCT-ND | $1.06000 | Similar |





