
NLV32T-181J-PF | |
|---|---|
DigiKey Part Number | 445-174220-2-ND - Tape & Reel (TR) 445-174220-1-ND - Cut Tape (CT) 445-174220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-181J-PF |
Description | FIXED IND 180UH 60MA 17 OHM SMD |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 60 mA 17Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-181J-PF Models |
Category | DC Resistance (DCR) 17Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-181J-EF | TDK | 15,866 | 445-16562-1-ND | $0.18000 | Similar |
| WCL3225-181-R | WEC | 2,000 | 2266-WCL3225-181-RTR-ND | $0.10500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.12030 | $12.03 |
| 1,000 | $0.09894 | $98.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09329 | $186.58 |

