820 nH Unshielded Drum Core, Wirewound Inductor 260 mA 1Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-R82J-EF

DigiKey Part Number
445-16522-2-ND - Tape & Reel (TR)
445-16522-1-ND - Cut Tape (CT)
445-16522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-R82J-EF
Description
FIXED IND 820NH 260MA 1 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 260 mA 1Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-R82J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
260MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,025
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14900$1.49
100$0.12270$12.27
1,000$0.10088$100.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09329$186.58
4,000$0.08796$351.84
6,000$0.08499$509.94
10,000$0.08139$813.90
14,000$0.07910$1,107.40
20,000$0.07675$1,535.00
Manufacturers Standard Package