
NLV25T-470J-EFD | |
|---|---|
DigiKey Part Number | 445-16485-2-ND - Tape & Reel (TR) 445-16485-1-ND - Cut Tape (CT) 445-16485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-470J-EFD |
Description | FIXED IND 47UH 80MA 11.1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 80 mA 11.1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-470J-EFD Models |
Category | DC Resistance (DCR) 11.1Ohm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.15480 | $7.74 |
| 100 | $0.14600 | $14.60 |
| 250 | $0.13504 | $33.76 |
| 500 | $0.12734 | $63.67 |
| 1,000 | $0.12005 | $120.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10996 | $219.92 |
| 4,000 | $0.10368 | $414.72 |
| 6,000 | $0.10017 | $601.02 |
| 10,000 | $0.09593 | $959.30 |
| 14,000 | $0.09324 | $1,305.36 |
| 20,000 | $0.09047 | $1,809.40 |

