2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 1.7Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-2R7J-EFD

DigiKey Part Number
445-16475-2-ND - Tape & Reel (TR)
445-16475-1-ND - Cut Tape (CT)
445-16475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-2R7J-EFD
Description
FIXED IND 2.7UH 195MA 1.7 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 1.7Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-2R7J-EFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.7Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Unshielded
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW252016-2R7JBourns Inc.70118-CW252016-2R7JCT-ND$0.25000Similar
In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17800$1.78
25$0.16440$4.11
50$0.15480$7.74
100$0.14600$14.60
250$0.13504$33.76
500$0.12734$63.67
1,000$0.12005$120.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10996$219.92
4,000$0.10368$414.72
6,000$0.10017$601.02
10,000$0.09593$959.30
14,000$0.09324$1,305.36
20,000$0.09047$1,809.40
Manufacturers Standard Package