


NLCV25T-R33M-EFR | |
|---|---|
DigiKey Part Number | 445-17103-2-ND - Tape & Reel (TR) 445-17103-1-ND - Cut Tape (CT) 445-17103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-R33M-EFR |
Description | FIXED IND 330NH 1.48A 78 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 1.48 A 78mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-R33M-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | 5 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.12010 | $12.01 |
| 1,000 | $0.09878 | $98.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09500 | $190.00 |
| 4,000 | $0.08958 | $358.32 |
| 6,000 | $0.08655 | $519.30 |
| 10,000 | $0.08288 | $828.80 |
| 14,000 | $0.08055 | $1,127.70 |
| 20,000 | $0.07816 | $1,563.20 |

