Similar
Similar
Similar
Similar

MLG1608B15NJT000 | |
|---|---|
DigiKey Part Number | 445-1494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG1608B15NJT000 |
Description | FIXED IND 15NH 600MA 280 MOHM |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 600 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1608B15NJT000 Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHQ1005P15NJT000 | TDK | 17,839 | 445-9427-1-ND | $0.13000 | Similar |
| 36501J15NJTDG | TE Connectivity Passive Product | 2,458 | A103727CT-ND | $0.40000 | Similar |
| CI160808-15NJ | Bourns Inc. | 13,362 | CI160808-15NJCT-ND | $0.10000 | Similar |
| LRW0603WJ15NGG001E | Johanson Technology Inc. | 0 | 712-LRW0603WJ15NGG001ETR-ND | $0.07572 | Similar |





