


MLG0603S10NJT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603S10NJT000TR-ND - Tape & Reel (TR) 445-MLG0603S10NJT000CT-ND - Cut Tape (CT) 445-MLG0603S10NJT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S10NJT000 |
Description | FIXED IND 10NH 200MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S10NJT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04700 | $0.47 |
| 100 | $0.03880 | $3.88 |
| 1,000 | $0.03191 | $31.91 |
| 5,000 | $0.02783 | $139.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02487 | $373.05 |
| 30,000 | $0.02345 | $703.50 |
| 45,000 | $0.02265 | $1,019.25 |
| 75,000 | $0.02170 | $1,627.50 |
| 105,000 | $0.02109 | $2,214.45 |
| 150,000 | $0.02046 | $3,069.00 |

