ACM2012E-391-2P-T00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 61,880
Unit Price: $0.34000
Datasheet
2 Line Common Mode Choke Surface Mount 390 Ohms @ 100 MHz 300mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012E-391-2P-T00

DigiKey Part Number
445-175040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM2012E-391-2P-T00
Description
CMC 300MA 2LN 390 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 390 Ohms @ 100 MHz 300mA DCR 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012E-391-2P-T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
800mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
390 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM2012-361-2P-T002TDK61,880445-2210-1-ND$0.34000Direct
Obsolete
This product is no longer manufactured. View Substitutes