FK28X7R1H102KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 670
Unit Price: $0.27000
Datasheet

Similar


TDK
In Stock: 4,837
Unit Price: $0.26000
Datasheet

Similar


TDK
In Stock: 743
Unit Price: $0.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 400
Unit Price: $0.26000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,302
Unit Price: $0.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 11,641
Unit Price: $0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 431
Unit Price: $0.28000
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R1H102KN006

DigiKey Part Number
FK28X7R1H102KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28X7R1H102KN006
Description
CAP CER 1000PF 50V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R1H102KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R2A102KNT06TDK670445-175035-1-ND$0.27000Upgrade
FG28C0G1H102JNT06TDK4,837445-173473-1-ND$0.26000Similar
FG28C0G2A102JNT06TDK743445-173524-1-ND$0.31000Similar
FA28X7R1H102KNU00TDK400445-181207-ND$0.26000Parametric Equivalent
FA28X7R1H102KNU06TDK2,302445-174277-1-ND$0.27000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.06767$135.34
Manufacturers Standard Package