Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28C0G1H222JN006 | |
|---|---|
DigiKey Part Number | FK28C0G1H222JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H222JN006 |
Description | CAP CER 2200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H222JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A222JNT06 | TDK | 2,563 | 445-173536-1-ND | $0.33000 | Upgrade |
| FA28C0G1H222JNU00 | TDK | 223 | 445-181182-ND | $0.33000 | Parametric Equivalent |
| FA28C0G1H222JNU06 | TDK | 1,093 | 445-174270-1-ND | $0.34000 | Parametric Equivalent |
| FG28C0G1H222JNT00 | TDK | 507 | 445-FG28C0G1H222JNT00-ND | $0.27000 | Parametric Equivalent |
| FG28C0G1H222JNT06 | TDK | 15,133 | 445-173487-1-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07715 | $154.30 |





