Similar
Similar

FK26X5R0J476MR006 | |
|---|---|
DigiKey Part Number | FK26X5R0J476MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X5R0J476MR006 |
Description | CAP CER 47UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X5R0J476MR006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X5R1A476MNT06 | TDK | 900 | 445-173314-1-ND | $1.51000 | Similar |
| FK22X5R1A476MR000 | TDK | 693 | 445-FK22X5R1A476MN000-ND | $1.76000 | Similar |



