Direct
Similar
Similar

FK14X7R1E155KR020 | |
|---|---|
DigiKey Part Number | 445-5316-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R1E155KR020 |
Description | CAP CER 1.5UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1E155KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7R1E155KN020 | TDK | 224 | 445-5332-ND | $0.55000 | Direct |
| FK24X7R1E155KR000 | TDK | 34 | 445-FK24X7R1E155KR000-ND | $0.39000 | Similar |
| FK26X7R1E155KN000 | TDK | 309 | 445-FK26X7R1E155KN000-ND | $0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.12310 | $61.55 |



