
FG16X5R1E336MRT00 | |
|---|---|
DigiKey Part Number | 445-FG16X5R1E336MRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16X5R1E336MRT00 |
Description | CAP CER 33UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X5R1E336MRT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X5R1E336MRT06 | TDK | 2,522 | 445-173151-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.66700 | $6.67 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.47440 | $47.44 |
| 500 | $0.39792 | $198.96 |
| 1,000 | $0.37427 | $374.27 |
| 2,500 | $0.34930 | $873.25 |
| 5,000 | $0.33425 | $1,671.25 |

