
FA24X7R1H225KRU06 | |
|---|---|
cms-digikey-product-number | 445-181141-1-ND - Cut Tape (CT) 445-181141-3-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | FA24X7R1H225KRU06 |
cms-description | CAP CER 2.2UF 50V X7R RADIAL |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
cms-eda-cad-models | FA24X7R1H225KRU06 Models |
cms-category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H225K2K1H03B | Murata Electronics | 506 | 490-11889-ND | $0.74000 | Similar |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.41400 | $4.14 |
| 50 | $0.31420 | $15.71 |
| 100 | $0.28350 | $28.35 |
| 500 | $0.23182 | $115.91 |
| 1,000 | $0.21584 | $215.84 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,000 | $0.19690 | $393.80 |
| 4,000 | $0.18638 | $745.52 |
| 6,000 | $0.18112 | $1,086.72 |
| 10,000 | $0.17528 | $1,752.80 |
| 14,000 | $0.17187 | $2,406.18 |
| 20,000 | $0.16858 | $3,371.60 |

