Upgrade
Similar
Similar
Similar

FA20X7R1E475KNU00 | |
|---|---|
DigiKey Part Number | FA20X7R1E475KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA20X7R1E475KNU00 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R1E475KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X8R1E475KRU00 | TDK | 0 | FA20X8R1E475KRU00-ND | $0.39848 | Upgrade |
| FA20X7S2A475KRU00 | TDK | 441 | 445-181122-ND | $1.52000 | Similar |
| FA22X7R1H475KRU00 | TDK | 0 | FA22X7R1H475KRU00-ND | $0.67754 | Similar |
| FA26X7R1H475KRU00 | TDK | 0 | FA26X7R1H475KRU00-ND | $0.41252 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33894 | $169.47 |





