FA18X7R1H152KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,494
Unit Price: $0.35000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.07830
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.10320
Datasheet

Similar


TDK
In Stock: 1,859
Unit Price: $0.33000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


TDK
In Stock: 1,444
Unit Price: $0.42000
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H152KNU06

DigiKey Part Number
445-180544-1-ND - Cut Tape (CT)
445-180544-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H152KNU06
Description
CAP CER 1500PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H152KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X7R2A152KNU06TDK1,494445-180556-1-ND$0.35000Upgrade
FA18X8R1H152KNU06TDK0FA18X8R1H152KNU06-ND$0.07830Upgrade
FA18X8R2A152KNU06TDK0FA18X8R2A152KNU06-ND$0.10320Upgrade
FA18C0G1H152JNU06TDK1,859445-180456-1-ND$0.33000Similar
FA18C0G2A152JNU06TDK0445-180488-1-ND$0.38000Similar
Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.06661$133.22
Manufacturers Standard Package