
FA18NP01H103JNU06 | |
|---|---|
DigiKey Part Number | 445-180511-1-ND - Cut Tape (CT) 445-180511-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H103JNU06 |
Description | CAP CER 10000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H103JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30200 | $3.02 |
| 50 | $0.22600 | $11.30 |
| 100 | $0.20240 | $20.24 |
| 500 | $0.16278 | $81.39 |
| 1,000 | $0.15053 | $150.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13644 | $272.88 |
| 4,000 | $0.12838 | $513.52 |
| 6,000 | $0.12435 | $746.10 |
| 10,000 | $0.11988 | $1,198.80 |
| 14,000 | $0.11727 | $1,641.78 |
| 20,000 | $0.11475 | $2,295.00 |

