
DPX165850DT-8032A1 | |
|---|---|
DigiKey Part Number | 445-175613-2-ND - Tape & Reel (TR) 445-175613-1-ND - Cut Tape (CT) 445-175613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165850DT-8032A1 |
Description | RF DIPLEXER 0603 4 PC PAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165850DT-8032A1 Models |
Category | Type Diplexer |
Manufacturer TDK | Low Band Attenuation (min / max dB) 20.00dB / 24.00dB |
Series | Return Loss (Low Band / High Band) 9.5dB / 9.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.58700 | $5.87 |
| 25 | $0.55360 | $13.84 |
| 100 | $0.50670 | $50.67 |
| 250 | $0.47860 | $119.65 |
| 500 | $0.45874 | $229.37 |
| 1,000 | $0.43997 | $439.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40557 | $1,622.28 |
| 8,000 | $0.38982 | $3,118.56 |
| 12,000 | $0.38104 | $4,572.48 |
| 20,000 | $0.37040 | $7,408.00 |

