
DEA162450BT-1289A3 | |
|---|---|
DigiKey Part Number | 445-173090-2-ND - Tape & Reel (TR) 445-173090-1-ND - Cut Tape (CT) 445-173090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162450BT-1289A3 |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162450BT-1289A3 Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Insertion Loss 1.3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Not For New Designs | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.45GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 100MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADFC18-2450.00-A-T | Abracon LLC | 8,529 | 535-12209-1-ND | $0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.91760 | $22.94 |
| 50 | $0.86300 | $43.15 |
| 100 | $0.81170 | $81.17 |
| 250 | $0.74860 | $187.15 |
| 500 | $0.70418 | $352.09 |
| 1,000 | $0.66240 | $662.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56937 | $2,277.48 |
| 8,000 | $0.53554 | $4,284.32 |
| 12,000 | $0.51668 | $6,200.16 |
| 20,000 | $0.50000 | $10,000.00 |

