
CNA6P1C0G3A183J250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1C0G3A183J250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3A183J250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3A183J250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3A183J250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.36400 | $13.64 |
| 50 | $1.10140 | $55.07 |
| 100 | $1.02030 | $102.03 |
| 500 | $0.88324 | $441.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81680 | $816.80 |
| 2,000 | $0.78287 | $1,565.74 |
| 3,000 | $0.76587 | $2,297.61 |
| 5,000 | $0.74703 | $3,735.15 |
| 7,000 | $0.73601 | $5,152.07 |
| 10,000 | $0.72541 | $7,254.10 |

