CLF10040T-1R5N-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


TDK
In Stock: 591
Unit Price: $1.20000
Datasheet

Similar


Würth Elektronik
In Stock: 208
Unit Price: $2.24000
Datasheet

Similar


Würth Elektronik
In Stock: 657
Unit Price: $2.26000
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 5.8 A 9.23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10040T-1R5N-D

DigiKey Part Number
445-9594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF10040T-1R5N-D
Description
FIXED IND 1.5UH 5.8A 9.23 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 5.8 A 9.23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10040T-1R5N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9.23mOhm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM7054VC-1R5M-DTDK0445-SPM7054VC-1R5M-DCT-ND$1.38000MFR Recommended
CLF10060NIT-1R5N-DTDK591445-174711-1-ND$1.20000Similar
7447713015Würth Elektronik208732-2972-1-ND$2.24000Similar
7447714015Würth Elektronik657732-2984-1-ND$2.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes