MFR Recommended
Similar


CKG45NX7T2J474M500JJ | |
|---|---|
DigiKey Part Number | 445-10426-2-ND - Tape & Reel (TR) 445-10426-1-ND - Cut Tape (CT) 445-10426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45NX7T2J474M500JJ |
Description | CAP CER 0.47UF 630V X7T SMD |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7T2J474M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9P1X7T2J474K250KE | TDK | 5,978 | 445-8764-1-ND | $4.38000 | MFR Recommended |
| CKG57NX7R2J474M500JJ | TDK | 3,294 | 445-10509-1-ND | $5.34000 | Similar |



