CKG45NX7T2J474M500JH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 2,804
Unit Price: $4.07000
Datasheet
0.47 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead

CKG45NX7T2J474M500JH

DigiKey Part Number
445-7101-2-ND - Tape & Reel (TR)
445-7101-1-ND - Cut Tape (CT)
445-7101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45NX7T2J474M500JH
Description
CAP CER 0.47UF 630V X7T SMD
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NX7T2J474M500JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7T2J474K250KETDK2,804445-8876-1-ND$4.07000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes