MFR Recommended
Similar
Similar


CKG45KX7R1E475M290JH | |
|---|---|
DigiKey Part Number | 445-4086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R1E475M290JH |
Description | CAP CER 4.7UF 25V X7R SMD |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R1E475M290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H475K230AE | TDK | 2,574 | 445-8915-1-ND | $1.46000 | MFR Recommended |
| CKG32KX7S2A475K335AH | TDK | 2 | 445-10328-1-ND | $3.84000 | Similar |
| CKG45KX7S2A475M290JH | TDK | 1,018 | 445-5214-1-ND | $4.06000 | Similar |




