Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA5H2X7R1C105K | |
|---|---|
DigiKey Part Number | 445-6991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA5H2X7R1C105K |
Description | CAP CER 1UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X7R1C105K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1E105K160AA | TDK | 16,024 | 445-6989-1-ND | $0.21000 | Upgrade |
| CGA5L2X7R2A105K160AA | TDK | 78,523 | 445-5845-1-ND | $0.55000 | Upgrade |
| CGA5L2X8R1E105K160AA | TDK | 1,926 | 445-5914-1-ND | $0.44000 | Upgrade |
| CGA5L3X8R1H105K160AB | TDK | 25,339 | 445-13000-1-ND | $0.74000 | Upgrade |
| CGA5L3X7R1H105K160AB | TDK | 116,559 | 445-5702-1-ND | $0.31000 | Similar |









