Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGA5H4X7R2J103M115AA | |
|---|---|
DigiKey Part Number | 445-12931-2-ND - Tape & Reel (TR) 445-12931-1-ND - Cut Tape (CT) 445-12931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J103M115AA |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J103M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4X7R2J103K115AA | TDK | 41,806 | 445-5858-1-ND | $0.26000 | Upgrade |
| CGA5L4C0G2J103J160AA | TDK | 435,949 | 445-9083-1-ND | $0.58000 | Similar |
| CGA5L4NP02J103J160AA | TDK | 18,398 | 445-172566-1-ND | $0.57000 | Similar |
| CGA5H4X7R2J103M115AE | TDK | 73 | 445-7979-1-ND | $0.31000 | Parametric Equivalent |
| C1206C103JBGACAUTO | KEMET | 264 | 399-14844-1-ND | $1.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06173 | $123.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15500 | $1.55 |
| 50 | $0.11080 | $5.54 |
| 100 | $0.09680 | $9.68 |







