Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar
Similar


CGA4J2C0G1H103J | |
|---|---|
DigiKey Part Number | 445-5681-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G1H103J |
Description | CAP CER 10000PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G1H103J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H103J060AA | TDK | 218,110 | 445-6947-1-ND | $0.28000 | Direct |
| CGA4C2NP01H103J060AA | TDK | 5,310 | 445-12626-1-ND | $0.40000 | Direct |
| CGA4J2C0G2A103J125AA | TDK | 65,790 | 445-15553-1-ND | $0.32000 | Upgrade |
| CGA4J2NP02A103J125AA | TDK | 6,597 | 445-15557-1-ND | $0.51000 | Upgrade |
| CGA4J3C0G2E103J125AA | TDK | 6,366 | 445-15561-1-ND | $0.46000 | Upgrade |





