

CGA4J1X7S1C685K125AC | |
|---|---|
DigiKey Part Number | 445-16112-2-ND - Tape & Reel (TR) 445-16112-1-ND - Cut Tape (CT) 445-16112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7S1C685K125AC |
Description | CAP CER 6.8UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7S1C685K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.18080 | $18.08 |
| 500 | $0.14454 | $72.27 |
| 1,000 | $0.13334 | $133.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12059 | $241.18 |
| 4,000 | $0.11323 | $452.92 |
| 6,000 | $0.10955 | $657.30 |
| 10,000 | $0.10546 | $1,054.60 |
| 14,000 | $0.10308 | $1,443.12 |
| 20,000 | $0.10078 | $2,015.60 |

