Upgrade
Upgrade
Similar


CGA4J1X7R1C335K125AC | |
|---|---|
DigiKey Part Number | 445-12735-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1C335K125AC |
Description | CAP CER 3.3UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1C335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1E335K125AC | TDK | 1,433,193 | 445-6966-1-ND | $0.48000 | Upgrade |
| CGA4J1X7R1V335K125AC | TDK | 4,505 | 445-175569-1-ND | $0.48000 | Upgrade |
| CGA4J1X8L1C335K125AC | TDK | 3,437 | 445-175265-1-ND | $0.55000 | Similar |


