
CGA3E1C0G2A562J080AC | |
|---|---|
DigiKey Part Number | 445-172685-2-ND - Tape & Reel (TR) 445-172685-1-ND - Cut Tape (CT) 445-172685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A562J080AC |
Description | CAP CER 5600PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A562J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13500 | $1.35 |
| 50 | $0.09680 | $4.84 |
| 100 | $0.08510 | $8.51 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05938 | $59.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04887 | $195.48 |
| 8,000 | $0.04560 | $364.80 |
| 12,000 | $0.04396 | $527.52 |
| 20,000 | $0.04215 | $843.00 |
| 28,000 | $0.04109 | $1,150.52 |
| 40,000 | $0.04007 | $1,602.80 |

