
CGA2B3X8R2A332K050BE | |
|---|---|
DigiKey Part Number | 445-CGA2B3X8R2A332K050BETR-ND - Tape & Reel (TR) 445-CGA2B3X8R2A332K050BECT-ND - Cut Tape (CT) 445-CGA2B3X8R2A332K050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R2A332K050BE |
Description | CAP CER 3300PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R2A332K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16500 | $1.65 |
| 50 | $0.11960 | $5.98 |
| 100 | $0.10560 | $10.56 |
| 500 | $0.08214 | $41.07 |
| 1,000 | $0.07489 | $74.89 |
| 2,500 | $0.06726 | $168.15 |
| 5,000 | $0.06266 | $313.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05720 | $572.00 |
| 20,000 | $0.05418 | $1,083.60 |
| 30,000 | $0.05266 | $1,579.80 |
| 50,000 | $0.05098 | $2,549.00 |
| 70,000 | $0.05000 | $3,500.00 |
| 100,000 | $0.04906 | $4,906.00 |

