

CGA2B3X5R1E683M050BB | |
|---|---|
DigiKey Part Number | 445-12184-2-ND - Tape & Reel (TR) 445-12184-1-ND - Cut Tape (CT) 445-12184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1E683M050BB |
Description | CAP CER 0.068UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1E683M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03180 | $1.59 |
| 100 | $0.02730 | $2.73 |
| 500 | $0.01980 | $9.90 |
| 1,000 | $0.01749 | $17.49 |
| 2,500 | $0.01508 | $37.70 |
| 5,000 | $0.01362 | $68.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01207 | $120.70 |
| 20,000 | $0.01112 | $222.40 |
| 30,000 | $0.01064 | $319.20 |
| 50,000 | $0.01011 | $505.50 |
| 70,000 | $0.00980 | $686.00 |
| 100,000 | $0.00950 | $950.00 |

