

C4532X5R1E106M250KA | |
|---|---|
DigiKey Part Number | 445-3926-2-ND - Tape & Reel (TR) 445-3926-1-ND - Cut Tape (CT) 445-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1E106M250KA |
Description | CAP CER 10UF 25V X5R 1812 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1E106M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1E106K250KA | TDK | 773 | 445-3925-1-ND | $1.18000 | Upgrade |
| C4532X7R1E106K250KA | TDK | 60,833 | 445-3920-1-ND | $1.18000 | Upgrade |
| C4532X7R1E106M250KA | TDK | 31,187 | 445-1445-1-ND | $1.18000 | Upgrade |
| 18123D106MAT2A | KYOCERA AVX | 464 | 478-KGM43JR51E106MVCT-ND | $1.37000 | Direct |
| 18123D106KAT2A | KYOCERA AVX | 8,744 | 478-KGM43JR51E106KVCT-ND | $1.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.76000 | $7.60 |
| 50 | $0.59560 | $29.78 |
| 100 | $0.54490 | $54.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.44616 | $223.08 |
| 1,000 | $0.42045 | $420.45 |
| 1,500 | $0.40757 | $611.36 |
| 2,500 | $0.39330 | $983.25 |
| 3,500 | $0.38496 | $1,347.36 |
| 5,000 | $0.37693 | $1,884.65 |

