

C3225X7R2A474K200AA | |
|---|---|
DigiKey Part Number | 445-2293-2-ND - Tape & Reel (TR) 445-2293-1-ND - Cut Tape (CT) 445-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A474K200AA |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A474K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R2A474K200AB | TDK | 910 | 445-14951-1-ND | $1.29000 | Direct |
| C1210C474K1RACTU | KEMET | 37,607 | 399-C1210C474K1RACTUCT-ND | $1.15000 | Direct |
| C1210F474K1RACTU | KEMET | 5,434 | 399-C1210F474K1RACTUCT-ND | $1.11000 | Upgrade |
| VJ1210Y474KXBAT | Vishay Vitramon | 30,915 | 720-2074-1-ND | $1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.24440 | $12.22 |
| 100 | $0.21940 | $21.94 |
| 500 | $0.17710 | $88.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15936 | $159.36 |
| 2,000 | $0.14893 | $297.86 |
| 3,000 | $0.14370 | $431.10 |
| 5,000 | $0.13791 | $689.55 |
| 7,000 | $0.13453 | $941.71 |
| 10,000 | $0.13127 | $1,312.70 |



