Direct
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade


C3225X5R2E224K200AA | |
|---|---|
DigiKey Part Number | 445-14914-2-ND - Tape & Reel (TR) 445-14914-1-ND - Cut Tape (CT) 445-14914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R2E224K200AA |
Description | CAP CER 0.22UF 250V X5R 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R2E224K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2E224K200AA | TDK | 359,198 | 445-2296-1-ND | $0.45000 | Direct |
| C3225X7R2E224K200AM | TDK | 1,619 | 445-6101-1-ND | $0.62000 | Upgrade |
| C3225X7T2W224K200AA | TDK | 89,481 | 445-7765-1-ND | $0.65000 | Similar |
| 1210J2500224JXT | Knowles Syfer | 0 | 1210J2500224JXT-ND | $0.60819 | Upgrade |
| 1210J2500224KXT | Knowles Syfer | 0 | 1210J2500224KXT-ND | $0.47645 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31700 | $3.17 |
| 50 | $0.23720 | $11.86 |
| 100 | $0.21270 | $21.27 |
| 500 | $0.17142 | $85.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15415 | $154.15 |
| 2,000 | $0.14398 | $287.96 |
| 3,000 | $0.13888 | $416.64 |
| 5,000 | $0.13323 | $666.15 |
| 7,000 | $0.12993 | $909.51 |
| 10,000 | $0.12675 | $1,267.50 |






