Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade


C2012C0G1H182J/0.85 | |
|---|---|
DigiKey Part Number | 445-2682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H182J/0.85 |
Description | CAP CER 1800PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H182J/0.85 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A182J085AA | TDK | 12,955 | 445-4136-1-ND | $0.16000 | Upgrade |
| C2012C0G2E182J125AA | TDK | 9,450 | 445-4142-1-ND | $0.20000 | Upgrade |
| C2012NP02A182J085AA | TDK | 2,680 | 445-14354-1-ND | $0.19000 | Upgrade |
| CGJ4C2C0G1H182J060AA | TDK | 1,849 | 445-8150-1-ND | $0.29000 | Upgrade |
| 0805J0500182JCT | Knowles Syfer | 0 | 0805J0500182JCT-ND | $0.23878 | Direct |









